Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with Circular Connector
- RS Stock No.:
- 610-213
- Mfr. Part No.:
- 1412241
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$468.21
(exc. GST)
$515.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $468.21 | $7.804 |
*price indicative
- RS Stock No.:
- 610-213
- Mfr. Part No.:
- 1412241
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M8 | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Gold, Polyamide, Copper Zinc Alloy, Fluorelastomer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CIP-M8MS-4P SMD SH T | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS, according to IEC 61076-2-104, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M8 | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Gold, Polyamide, Copper Zinc Alloy, Fluorelastomer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CIP-M8MS-4P SMD SH T | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS, according to IEC 61076-2-104, cULus Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier features a compact design that simplifies PCB mounting while ensuring robust performance in both industrial and automation applications. Designed for signal transmission, it boasts a four position configuration and is compatible with M8 standards, making it an excellent choice for various connectivity tasks. The SMD reflow connection method facilitates efficient assembly, ideal for modern manufacturing processes. Its environmental compliance with RoHS II certifications underscores its commitment to sustainability.
Robust temperature tolerance ensures reliability in various environments
Four position configuration allows for versatile connectivity options
Environmental compliance aligns with modern sustainability standards
Mechanical port screw connections facilitate seamless device integration
Innovative dual piece design reduces overall assembly costs
Built to endure high levels of insertion and withdrawal cycles
Related links
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
