Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- RS Stock No.:
- 520-265
- Mfr. Part No.:
- 1412240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$379.59
(exc. GST)
$417.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $379.59 | $6.327 |
*price indicative
- RS Stock No.:
- 520-265
- Mfr. Part No.:
- 1412240
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Socket | |
| Shell Size | M8 | |
| Number of Contacts | 3 | |
| For Use With | For Circular Connector Inserts | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CIP-M8MS-3P | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, cULus Recognised, CHINA RoHS, IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Socket | ||
Shell Size M8 | ||
Number of Contacts 3 | ||
For Use With For Circular Connector Inserts | ||
IP Rating IP67 | ||
Material Polyamide | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CIP-M8MS-3P | ||
Standards/Approvals EU REACH SVHC, EU RoHS, cULus Recognised, CHINA RoHS, IEC 61076-2-104 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
Related links
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
