Phoenix Contact Female Circular Connector Insert 24 Way for use with Circular Connector
- RS Stock No.:
- 599-185
- Mfr. Part No.:
- 1607250
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$198.84
(exc. GST)
$218.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $198.84 | $39.768 |
*price indicative
- RS Stock No.:
- 599-185
- Mfr. Part No.:
- 1607250
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Number of Contacts | 24 | |
| For Use With | Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-D | |
| Standards/Approvals | No exemptions, EU REACH SVHC No substance above 0.1 wt%, China RoHS EFUP-E, EU RoHS Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Number of Contacts 24 | ||
For Use With Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Series VC-D | ||
Standards/Approvals No exemptions, EU REACH SVHC No substance above 0.1 wt%, China RoHS EFUP-E, EU RoHS Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert set is designed to provide exceptional performance and reliability in electrical engineering applications. With a robust construction, it belongs to the VARIOCON product family, ensuring versatility and suitability across a wide range of industries. This product stands out with its ingeniously designed contact connection type, making it an ideal choice for various configurations. Engineered for operational safety, it facilitates seamless integration into existing systems, empowering users to achieve optimal functionality with ease.
Designed for a wide range of applications from industrial to automation sectors
Includes detailed safety notes to promote proper installation and use
Accommodates various conductor cross sections for versatile compatibility
Offers a protective cap option safeguarding unused connectors
Has an ambient temperature rating suitable for challenging conditions
Related links
- Phoenix Contact Male Circular Connector Insert 24 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 16 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with For Circular Connector Inserts
