Phoenix Contact Female Circular Connector Insert size M12 6 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$832.14

(exc. GST)

$915.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$832.14$13.869

*price indicative

RS Stock No.:
521-499
Mfr. Part No.:
1420833
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

6

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide 4T, Gold, Copper Zinc Alloy, Fluorelastomer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, IEC 61076-2-111, cULus Recognised, EU REACH SVHC, CHINA RoHS

Series

SACC-CI-M12FSM-5PE-L180 THR R

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for compact devices, enabling the transmission of high power in tight spaces. Its innovative design includes a six position socket configuration, M coding, and a PCB mounting style that integrates seamlessly into various applications. The device employs THR solder connection technology, ensuring reliable and robust connections. Its exceptional performance underlines its suitability for power applications, making it an ideal choice for users who prioritise efficiency and reliability. This connector meets stringent standards, ensuring compliance and safety in operational environments.

Constructed with materials that meet flammability ratings for added safety

Supports automated pick and place assembly for streamlined operations

Provides a secure locking mechanism to prevent contamination

Offers compatibility with various pin assignments and codings

Ensures reliability with a minimum of 100 insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy