Phoenix Contact Socket Circular Connector Insert 4 Way for use with For Circular Connector Inserts

Subtotal (1 pack of 60 units)*

$290.27

(exc. GST)

$319.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$290.27$4.838

*price indicative

RS Stock No.:
520-266
Mfr. Part No.:
1414071
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Insert Type

Pin

Number of Contacts

4

For Use With

For Circular Connector Inserts

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with THR solder connection. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection

Related links