Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts

Subtotal (1 pack of 60 units)*

$280.81

(exc. GST)

$308.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$280.81$4.68

*price indicative

RS Stock No.:
518-686
Mfr. Part No.:
1411907
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M12

Number of Contacts

4

For Use With

For Circular Connector Inserts

IP Rating

IP67

Material

Polyamide

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Series

SACC-CI-M12FS-4P

Standards/Approvals

cULus Recognised, EU REACH SVHC, EU RoHS, CHINA RoHS, IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy