Phoenix Contact PL Contact Insert size 2.5mm 6 Way

Subtotal (1 pack of 5 units)*

$212.45

(exc. GST)

$233.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$212.45$42.49

*price indicative

RS Stock No.:
487-815
Mfr. Part No.:
1607298
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

PL

Insert Type

Contact

Shell Size

2.5mm

Number of Contacts

6

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert set is designed for efficiency and reliability in various applications, offering a sophisticated solution for electrical connections. Engineered under the VARIOCON family, this model stands out with its versatile design, accommodating four positions with robust electrical specifications. This product ensures a secure connection with pin contact types, facilitating seamless integration into plant engineering and device technology. Its operating voltage reaches up to 400V, making it suitable for a range of environments, including outdoor applications where additional protection may be necessary.

Constructed with high quality polyamide for excellent durability
Adaptable for a variety of applications including plant and device engineering
Incorporates safety notes that ensure proper usage and installation
Offers a straightforward installation process enhancing user experience
Optimised for versatile applications including indoor and outdoor settings

Related links