Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 487-809
- Mfr. Part No.:
- 1607178
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$283.03
(exc. GST)
$311.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $283.03 | $56.606 |
*price indicative
- RS Stock No.:
- 487-809
- Mfr. Part No.:
- 1607178
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is a sophisticated solution designed for demanding applications in plant and electrical device engineering. With a robust construction tailored for performance, it integrates seamlessly into various systems, ensuring both reliability and safety. Engineered with proven COMBICON technology, it supports versatile connections and features multiple coding profiles to prevent incorrect installations. Its compact design, embodying thoughtful engineering, makes it ideal for environments ranging from industrial automation to everyday electrical tasks.
Compact dimensions allow for efficient use in constrained spaces
Durable materials enhance longevity and reliability under varied conditions
Versatile applications across multiple sectors including automation and electrical engineering
Suitable for outdoor installation with necessary protection against environmental factors
Easy installation due to its user friendly design and configuration options
Supports a range of conductor cross sections for flexible application
Meets rigorous safety standards which ensuring compliance for peace of mind
Durable materials enhance longevity and reliability under varied conditions
Versatile applications across multiple sectors including automation and electrical engineering
Suitable for outdoor installation with necessary protection against environmental factors
Easy installation due to its user friendly design and configuration options
Supports a range of conductor cross sections for flexible application
Meets rigorous safety standards which ensuring compliance for peace of mind
Related links
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert 6 Way
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert 6 Way for use with Connector
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 1mm 12 Way for use with Shock And Vibration Resistant
