binder 620 Female Dust Cap IP67 Rated, Polymer
- RS Stock No.:
- 734-5375
- Mfr. Part No.:
- 08-2823-000-000
- Brand:
- binder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-5375
- Mfr. Part No.:
- 08-2823-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 620 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Polymer | |
| Cord Included | No | |
| For Use With | Series 692-693 RD 24 Range of Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 620 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Polymer | ||
Cord Included No | ||
For Use With Series 692-693 RD 24 Range of Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Protection Cap for Subminiature Connectors - Series 620
Protection caps for 620 series IP67 snap-in subminiature connectors. These protection caps are available in different designs that are suitable for male and female subminiature cable connectors and male and female subminiature sockets.
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Related links
- binder 620 Male Dust Cap IP67 Rated, Polymer
- binder 692·693 Female Dust Cap IP67 Rated, Polymer
- binder Female Dust Cap IP67 Rated
- binder 720 Female Dust Cap IP67 Rated
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder 423/425/723 Male/Female Dust Cap IP67 Rated Nickel Plated Finish
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
- binder 713 763 Male/Female Dust Cap IP40 Metal, Plastic
