Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap, Shell Size 10, with Zinc Cobalt Plated Finish, Aluminium
- RS Stock No.:
- 539-7270
- Mfr. Part No.:
- 62LC-810-10(771)
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$29.70
(exc. GST)
$32.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.70 |
*price indicative
- RS Stock No.:
- 539-7270
- Mfr. Part No.:
- 62LC-810-10(771)
- Brand:
- Amphenol Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 10 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-26482 | |
| Series | 810 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Zinc Cobalt Plated | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 10 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-26482 | ||
Series 810 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Zinc Cobalt Plated | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Dust Cap for Chassis Connectors (Black Zinc)
From Amphenol, this chassis connector dust cap is part of the Black Zinc connector 62GB series.
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
Related links
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
