Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap, Shell Size 18, with Zinc Cobalt Plated Finish, Aluminium

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.18

(exc. GST)

$40.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.18
10 - 24$36.09
25 - 49$34.97
50 - 99$34.27
100 +$33.57

*price indicative

RS Stock No.:
301-4793
Mfr. Part No.:
62LC-812-18(771)
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Male

Product Type

Dust Cap

Shell Size

18

Sub Type

Dust Cap

Military Standard

MIL-DTL-26482

Series

812

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Zinc Cobalt Plated

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IN

Dust Cap for Chassis Connectors (Black Zinc)


From Amphenol, this chassis connector dust cap is part of the Black Zinc connector 62GB series.

Amphenol BLZC (Black Zinc)


Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy