WAGO 756 Female Dust Cap, Shell Size M12 IP67 Rated
- RS Stock No.:
- 279-3284
- Mfr. Part No.:
- 756-8103
- Brand:
- WAGO
Subtotal (1 unit)*
$7.53
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.53 |
*price indicative
- RS Stock No.:
- 279-3284
- Mfr. Part No.:
- 756-8103
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | M12 | |
| Sub Type | Cap | |
| Series | 756 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Colour | Yellow | |
| For Use With | Unused Plugs | |
| Standards/Approvals | No Exemption, RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size M12 | ||
Sub Type Cap | ||
Series 756 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Colour Yellow | ||
For Use With Unused Plugs | ||
Standards/Approvals No Exemption, RoHS | ||
- COO (Country of Origin):
- CZ
The WAGO M12 protective cap is used for unused plugs.
IP67 protection
RoHS compliant
Related links
- WAGO 756 Male Dust Cap, Shell Size M12 IP67 Rated
- CONEC Female Dust Cap Polyamide Fibreglass
- Bulgin PXMBNI12 Female Dust Cap with Nickel Finish, Brass
- Bulgin PXPPAM12 Female Dust Cap with Nickel Plated Finish, Polyamide
- WAGO 756 Dust Cap, Shell Size M23 IP67 Rated
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
- WAGO 756 Male Dust Cap, Shell Size M8 IP67 Rated
- Bulgin PXMBNI12 Male Dust Cap with Nickel Finish, Brass
