Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 21 mm, with Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$102.83

(exc. GST)

$113.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$102.83
5 - 9$100.31
10 - 19$96.28
20 +$92.77

*price indicative

RS Stock No.:
251-3650
Mfr. Part No.:
D38999/33K21R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Sub Type

Dust Cap

Shell Size

21 mm

Military Standard

MIL-DTL-38999

Series

JAND38999/33

Cord Included

Yes

Finish

Stainless Steel

Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Aerospace dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.

Military Standard - MIL-DTS-38999 series 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy