Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19 mm, with Stainless Steel
- RS Stock No.:
- 251-3649
- Mfr. Part No.:
- D38999/33K19R
- Brand:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.44
(exc. GST)
$113.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $103.44 |
| 5 - 9 | $100.90 |
| 10 - 19 | $96.84 |
| 20 + | $93.33 |
*price indicative
- RS Stock No.:
- 251-3649
- Mfr. Part No.:
- D38999/33K19R
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 19 mm | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | JAND38999/33 | |
| Cord Included | Yes | |
| Finish | Stainless Steel | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 19 mm | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series JAND38999/33 | ||
Cord Included Yes | ||
Finish Stainless Steel | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Aerospace dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.
Military Standard - MIL-DTS-38999 series 3
Related links
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel Finish
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol Aerospace JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
