Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 16 mm IP67 Rated

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$129.07

(exc. GST)

$141.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$129.07-
10 - 24$125.392%
25 - 49$120.476%
50 - 99$116.799%
100 +$113.7011%

*price indicative

RS Stock No.:
251-2873
Mfr. Part No.:
VG96912V2-16B
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector Dust Cap

Gender

Female

Shell Size

16 mm

Sub Type

Dust Cap

Military Standard

MIL-DTL-38999

Series

VG

IP Rating

IP67

Cord Included

Yes

For Use With

Aviation, Industry, Defense industry, Marine

Standards/Approvals

DIN-EN standards, VG95218-31, MIL-DTL-38999 III, VG96944 and VDE EN 61984 (VDE 0627), VG95319-1006 / -1007 / -1008 / VG95319-1016 / VG96944

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.

Splash proof connection between cap and receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy