Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 12mm IP67 Rated
- RS Stock No.:
- 251-2668
- Mfr. Part No.:
- VG95328Z1B12
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$59.09
(exc. GST)
$65.00
(inc. GST)
On back order for despatch 16/02/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $59.09 |
10 - 24 | $57.43 |
25 - 49 | $55.16 |
50 - 99 | $53.48 |
100 + | $52.07 |
**price indicative
- RS Stock No.:
- 251-2668
- Mfr. Part No.:
- VG95328Z1B12
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Gender | Receptacle | |
Shell Size | 12mm | |
Military Standard | MIL-DTL-38999 | |
Series | VG | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Gender Receptacle | ||
Shell Size 12mm | ||
Military Standard MIL-DTL-38999 | ||
Series VG | ||
IP Rating IP67 | ||
Related links
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 12mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Plug Circular Connector Dust Cap, Shell Size 12mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 10mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 24mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 18mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 16mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 14mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Receptacle Circular Connector Dust Cap, Shell Size 22mm IP67 Rated