Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$48.17

(exc. GST)

$52.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.17-
10 - 24$46.802%
25 - 49$44.936%
50 - 99$43.589%
100 +$42.4211%

*price indicative

RS Stock No.:
251-2661
Mfr. Part No.:
VG95328Z1A08
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Gender

Female

Product Type

Circular Connector Dust Cap

Sub Type

Dust Cap

Shell Size

8 mm

Military Standard

MIL-DTL-38999

Series

VG

IP Rating

IP67

Cord Included

Yes

For Use With

Defense industry, Active Protection Systems, Armored vehicles, Digital Radios, Submarines, Military aircrafts and drones

Standards/Approvals

test Kb, DIN EN 60068-2-52, VG95218T031, VG96912, VG95234, VG95328, VG95319-1016, DIN-EN standards, REACH SVHC Declaration, VG96955, VG96944, VG96949, RoHS to Directive 2011/65/EU+Directive (EU) 2015/863, VG95319-1011, VG Standard, VG96976, VG96513, VG95319-1013

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.

Splash proof connection between cap and receptacle

Each
$70.86
Each
$85.50
Each
$15.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy