Amphenol Industrial H4 Female Dust Cap IP68 Rated
- RS Stock No.:
- 249-8887
- Mfr. Part No.:
- H4PMC4TMS
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-8887
- Mfr. Part No.:
- H4PMC4TMS
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Series | H4 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Series H4 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial H4 Female Dust Cap IP68 Rated
- Amphenol Industrial UTX Female Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial H4 Female Circular Connector IP68 Rated, Tin Plated Copper
- Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
- RS PRO Female Dust Cap IP68 Rated
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Polyamide
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
