Amphenol Limited 62 GB Female Dust Cap, Shell Size 10
- RS Stock No.:
- 226-8593
- Mfr. Part No.:
- 62GB-813-10
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save $21.65
View bulk pricing optionsSubtotal (1 unit)*
$43.36
(exc. GST)
$47.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.36 | - |
| 5 + | $39.03 | $21.65 |
*price indicative
- RS Stock No.:
- 226-8593
- Mfr. Part No.:
- 62GB-813-10
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 10 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 62 GB | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 10 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 62 GB | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd cap belongs to 62GB series and has 10 shell size.
Mainly used for single hole mounting receptacles
- RS Stock No. 2268594
- Mfr. Part No. 62GB-813-12
Each
$100.32
- RS Stock No. 2268597
- Mfr. Part No. 62GB-813-16
Each
$84.91
- RS Stock No. 2268592
- Mfr. Part No. 62GB-813-08
Each
$47.71
- RS Stock No. 2268598
- Mfr. Part No. 62GB-813-22
Each
$90.01
Related links
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 22
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 14
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 16
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 8
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 12
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Nickel Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium












