Amphenol Limited 62 GB Female Dust Cap, Shell Size 8
- RS Stock No.:
- 226-8592
- Mfr. Part No.:
- 62GB-813-08
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save $23.85
View bulk pricing optionsSubtotal (1 unit)*
$47.71
(exc. GST)
$52.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.71 | - |
| 5 + | $42.94 | $23.85 |
*price indicative
- RS Stock No.:
- 226-8592
- Mfr. Part No.:
- 62GB-813-08
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 8 | |
| Military Standard | No | |
| Series | 62 GB | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 8 | ||
Military Standard No | ||
Series 62 GB | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Ltd cap belongs to 62GB series and has 8 shell size.
Mainly used for single hole mounting receptacles
Related links
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 10
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 22
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 14
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 16
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 12
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Nickel Finish, Aluminium
