Amphenol Limited MS MIL-DTL-26482 Male Dust Cap, Shell Size 14, with Cadmium Finish
- RS Stock No.:
- 222-6967
- Mfr. Part No.:
- MS3181-14NW
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.13
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.13 |
| 10 - 24 | $25.33 |
| 25 - 49 | $24.53 |
| 50 - 99 | $24.03 |
| 100 + | $23.51 |
*price indicative
- RS Stock No.:
- 222-6967
- Mfr. Part No.:
- MS3181-14NW
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Protective Cap | |
| Shell Size | 14 | |
| Military Standard | MIL-DTL-26482 | |
| Series | MS | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Cadmium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Protective Cap | ||
Shell Size 14 | ||
Military Standard MIL-DTL-26482 | ||
Series MS | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Cadmium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Industrial receptacle dust cover has shell size of 14. It comes with chain and has cadmium plate finishing.
It is QPL approved
Related links
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
