Amphenol Limited MS MIL-DTL-26482 Male Dust Cap, Shell Size 12, with Cadmium Finish

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$52.88

(exc. GST)

$58.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$52.88-
10 - 24$51.352%
25 - 49$49.815%
50 - 99$48.807%
100 +$47.749%

*price indicative

RS Stock No.:
222-6966
Mfr. Part No.:
MS3181-12NW
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Dust Cap

Gender

Male

Shell Size

12

Sub Type

Protective Cap

Military Standard

MIL-DTL-26482

Series

MS

Panel Mount Fitting

No

Cord Included

No

Finish

Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial receptacle dust cover has shell size of 12. It comes with chain and has cadmium plate finishing.

It is QPL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy