Amphenol Limited MS MIL-DTL-26482 Male Dust Cap, Shell Size 18, with Cadmium Finish

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.17

(exc. GST)

$43.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.17
10 - 24$37.99
25 - 49$36.78
50 - 99$36.01
100 +$35.25

*price indicative

RS Stock No.:
222-6963
Distrelec Article No.:
301-76-943
Mfr. Part No.:
MS3180-18CW
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Male

Product Type

Dust Cap

Shell Size

18

Sub Type

Protective Cap

Military Standard

MIL-DTL-26482

Series

MS

Panel Mount Fitting

No

Cord Included

No

Finish

Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial plug dust cover has shell size of 18. It comes with chain and has cadmium plate finishing.

It is QPL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy