Amphenol Limited MS MIL-DTL-26482 Male Dust Cap, Shell Size 10, with Cadmium Finish

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$49.04

(exc. GST)

$53.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$49.04-
10 - 24$47.572%
25 - 49$46.105%
50 - 99$45.137%
100 +$44.169%

*price indicative

RS Stock No.:
222-6959
Mfr. Part No.:
MS3180-10CW
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Male

Product Type

Dust Cap

Shell Size

10

Sub Type

Protective Cap

Military Standard

MIL-DTL-26482

Series

MS

Panel Mount Fitting

No

Cord Included

No

Finish

Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial plug dust cover has shell size of 10. It comes with chain and has cadmium plate finishing.

It is QPL approved

Related links