Molex 12030 Male Circular Connector Dust Cap, Shell Size M8, Nylon
- RS Stock No.:
- 213-4222
- Mfr. Part No.:
- 1203080677
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.18
(exc. GST)
$23.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 660 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $2.118 | $21.18 | - |
| 130 - 240 | $2.079 | $20.79 | 1% |
| 250 + | $2.037 | $20.37 | 3% |
*price indicative
- RS Stock No.:
- 213-4222
- Mfr. Part No.:
- 1203080677
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Sub Type | Closure Cap | |
| Shell Size | M8 | |
| Military Standard | No | |
| Series | 12030 | |
| Panel Mount Fitting | No | |
| Material | Nylon | |
| Cord Included | No | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Sub Type Closure Cap | ||
Shell Size M8 | ||
Military Standard No | ||
Series 12030 | ||
Panel Mount Fitting No | ||
Material Nylon | ||
Cord Included No | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change closure cap made from plastic material.
Black in colour
Halogen-free
Related links
- Molex 12030 Male Circular Connector Dust Cap Nylon
- WAGO 756 Male Dust Cap, Shell Size M8 IP67 Rated
- Lumberg Automation ZVKM Male Dust Cap Polyamide
- Phoenix Contact PROT-M8 Female Dust Cap IP67 Rated, Polyamide
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- CAMDENBOSS Male Circular Connector Dust Cap Metal
- Murrelektronik Limited Male Circular Connector Dust Cap Plastic
- Souriau Sunbank by Eaton UTP Male Circular Connector Dust Cap Polyamide
