Amphenol Industrial Duramate AHDM Circular Connector Dust Cap, Shell Size 18 IP67 Rated, with Nickel Finish, Aluminium
- RS Stock No.:
- 195-0721
- Mfr. Part No.:
- AHDC34-18
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$37.23
(exc. GST)
$40.95
(inc. GST)
Units | Per unit |
1 - 12 | $37.23 |
13 - 24 | $36.58 |
25 + | $35.89 |
- RS Stock No.:
- 195-0721
- Mfr. Part No.:
- AHDC34-18
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Shell Size | 18 |
Series | Duramate AHDM |
IP Rating | IP67 |
Panel Mount Fitting | Yes |
Material | Aluminium Alloy |
Cord Included | Yes |
Finish | Nickel |
Series Number | AHDC34 |
Related links
- RS PRO Circular Connector Dust Cap IP68 Rated
- RS PRO Circular Connector Dust Cap IP67 Rated, Plastic
- Amphenol Circular Connector Dust Cap IP67 Rated
- CAMDENBOSS Male Circular Connector Dust Cap
- Phoenix Contact 1175957 Male Circular Connector Dust Cap
- Amphenol Circular Connector Dust Caps
- Amphenol Industrial Circular Connector Dust Cap
- Hirschmann Circular Connector Dust Caps