Souriau Sunbank by Eaton UTL Female Dust Cap, Shell Size 10 IP67 Rated, Ethylene Propylene Diene Monomer
- RS Stock No.:
- 190-3092
- Mfr. Part No.:
- UTL10DCG
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2,111.10
(exc. GST)
$2,322.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $21.111 | $2,111.10 | - |
| 500 + | $19.00 | $1,900.00 | 9% |
*price indicative
- RS Stock No.:
- 190-3092
- Mfr. Part No.:
- UTL10DCG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 10 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | UTL | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Ethylene Propylene Diene Monomer | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 10 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series UTL | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Ethylene Propylene Diene Monomer | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Related links
- Souriau Sunbank by Eaton UTL Female Dust Cap Ethylene Propylene Diene Monomer
- Phoenix Contact CBC Dust Cap IP66 IP69 Rated Ethylene Propylene Diene Monomer
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- CONEC Female Dust Cap Polyamide Fibreglass
- WAGO 756 Female Dust Cap, Shell Size M12 IP67 Rated
- Amphenol Industrial C16-3 Female Dust Cap Plastic
- Phoenix Contact PROT-M8 Female Dust Cap IP67 Rated, Polyamide
- Amphenol Socapex SL61 Female Dust Cap Aluminium
