HARTING Han CGM-P Series Grey TPE Cable Gland, M20 Thread, 5 mm min., 9 mm max., IP68, IP69K
- RS Stock No.:
- 739-486
- Mfr. Part No.:
- 19000005180
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$65.45
(exc. GST)
$72.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $65.45 | $6.545 | - |
| 5 + | $60.20 | $6.02 | 8% |
*price indicative
- RS Stock No.:
- 739-486
- Mfr. Part No.:
- 19000005180
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 5mm | |
| Material | TPE | |
| Colour | Grey | |
| Series | Han CGM-P | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 5mm | ||
Material TPE | ||
Colour Grey | ||
Series Han CGM-P | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE

Harting Han Connector Cable Clamps
The Harting cable glands are designed to be used for your Han connectors.
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw Terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
- RS Stock No. 5254892
- Mfr. Part No. 19000005080
Each
$17.88
- RS Stock No. 2856088
- Mfr. Part No. 53017030
Each (In a Pack of 100)
$4.634
- RS Stock No. 2671887
- Mfr. Part No. 1411189
Each (In a Pack of 5)
$12.08
- RS Stock No. 0743725
- Mfr. Part No. 19000005082
1 Bag of 10
$119.99
Related links
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 6 mm min. IP68, IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland 5 mm min. IP68, IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 9 mm min. IP68
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 13 mm min. IP68
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 9 mm max. IP69,












