RND RND 205 Protective Cap, Shell Size M12 IP65 Rated, PA66
- RS Stock No.:
- 804-898
- Mfr. Part No.:
- RND 205-01192
- Brand:
- RND
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$0.83
(exc. GST)
$0.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.83 | - |
| 10 - 24 | $0.76 | 8% |
| 25 + | $0.68 | 18% |
*price indicative
- RS Stock No.:
- 804-898
- Mfr. Part No.:
- RND 205-01192
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Protective Cap | |
| Sub Type | Cap | |
| Shell Size | M12 | |
| Series | RND 205 | |
| IP Rating | IP65 | |
| Panel Mount Fitting | Yes | |
| Material | PA66 | |
| For Use With | Extension Cable Connectors | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Protective Cap | ||
Sub Type Cap | ||
Shell Size M12 | ||
Series RND 205 | ||
IP Rating IP65 | ||
Panel Mount Fitting Yes | ||
Material PA66 | ||
For Use With Extension Cable Connectors | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND protective cap is designed to shield connectors from environmental hazards while ensuring secure connections. Its primary function is to protect against dust and water ingress, enhancing durability and performance.
Protects connector from dust or water
Compatible with panel receptacle connectors and extension cable connectors
Constructed from Durable PA66 material
Finished in a sleek nickel colour
Size specification of M12 x 1
Offers protection ratings of IP65 and IP67
