Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 22 AWG

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $7.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

$122.60

(exc. GST)

$134.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,700 unit(s) shipping from 15 December 2026
  • Plus 11,300 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$1.226$122.60-
500 - 2400$1.211$121.10$7.50
2500 - 4900$1.168$116.80$145.00
5000 - 9900$1.135$113.50$455.00
10000 +$1.111$111.10$1,150.00

*price indicative

RS Stock No.:
788-7977
Distrelec Article No.:
304-28-621
Mfr. Part No.:
SM20ML1S31
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

20AWG, 22AWG

Current

13A

Series

UTS

For Use With

Circular Connector

Contact Type

Pin

Contact Plating

Gold over Nickel

Voltage

750V

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
US

Trim Trio Stamped and Formed Contacts


A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.

Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage

Suitable for high volume installation

Souriau UTS


Note

For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy