Amphenol Female Crimp Circular Connector Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
696-4477
Mfr. Part No.:
SC000045
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Termination Method

Crimp

Series

M23 B

For Use With

M23 Connectors

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

Mounting Type

Cable Mount

Related links