Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 437-3740
- Mfr. Part No.:
- SM20ML1TK6
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,350 unit(s) shipping from 19 October 2026
- Plus 4,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.251 | $12.51 |
| 50 - 240 | $1.217 | $12.17 |
| 250 - 490 | $1.177 | $11.77 |
| 500 - 990 | $1.144 | $11.44 |
| 1000 + | $1.127 | $11.27 |
*price indicative
- RS Stock No.:
- 437-3740
- Mfr. Part No.:
- SM20ML1TK6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 20AWG, 22AWG | |
| Series | TRIM TRIO SM | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 20AWG, 22AWG | ||
Series TRIM TRIO SM | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Crimp Two Piece Formed Contacts
Suitable for UTO Series, see e.g. 557-925
Souriau Trim Trio Metalok & Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- binder Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
