HARTING Female Crimp Circular Connector Contact, Contact Size 1.8 mm, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 190-3389
- Mfr. Part No.:
- 09670007476
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$187.60
(exc. GST)
$206.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 700 unit(s) shipping from 10 December 2026
- Plus 1,200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.876 | $187.60 | - |
| 200 - 300 | $1.843 | $184.30 | 1% |
| 400 + | $1.81 | $181.00 | 3% |
*price indicative
- RS Stock No.:
- 190-3389
- Mfr. Part No.:
- 09670007476
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1.8 mm | |
| Wire Size | 24AWG, 28AWG | |
| Series | D-Sub Standard | |
| For Use With | D-Sub Connector | |
| Contact Type | Signal | |
| Length | 13.6mm | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 1.8 mm | ||
Wire Size 24AWG, 28AWG | ||
Series D-Sub Standard | ||
For Use With D-Sub Connector | ||
Contact Type Signal | ||
Length 13.6mm | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Harting D-Sub Standard Series Circular Connector Contact, 1.8mm Contact size, 13.6mm Length - 9670007476
This circular connector contact provides a crimp-style signal Interface designed for insertion into D-Sub female positions within standard connector assemblies. It is intended for use in electrical and electronic systems where Compact signal contacts are required, offering a professional-grade contact solution for automation and industrial applications.
Features & Benefits
• Gold over nickel plating reduces contact oxidation and improves signal integrity
• Copper alloy conductor delivers stable electrical conduction with low loss
• 10 mΩ maximum contact resistance supports low-voltage signal accuracy
• Crimp termination accepts 28–24 AWG conductors for secure wire retention
• Rated for operation from −40 to 85 °C for broad environmental tolerance
• Female 1.8mm contact size ensures compatibility with D-Sub signal cavities
• Copper alloy conductor delivers stable electrical conduction with low loss
• 10 mΩ maximum contact resistance supports low-voltage signal accuracy
• Crimp termination accepts 28–24 AWG conductors for secure wire retention
• Rated for operation from −40 to 85 °C for broad environmental tolerance
• Female 1.8mm contact size ensures compatibility with D-Sub signal cavities
**Applications**
• Suitable for wiring D-Sub connectors in control cabinets
• Ideal for signal transmission in industrial automation systems
• Used with instrumentation panels requiring Compact contacts
• Can be used for retrofit or repair of D-Sub female contact rows
• Ideal for signal transmission in industrial automation systems
• Used with instrumentation panels requiring Compact contacts
• Can be used for retrofit or repair of D-Sub female contact rows
What material composition affects electrical performance?
The contact is formed from a copper alloy that provides a balance of conductivity and mechanical strength for repeated mating cycles.
How does the termination method influence installation?
The crimp termination requires an appropriate die set for 28–24 AWG conductors to ensure consistent mechanical and electrical connection quality.
What temperature extremes can this contact withstand during operation?
It operates across a range from −40 to 85 °C, allowing deployment in both low-temperature storage and elevated-temperature equipment bays.
Are there any restrictions on the contacts use with signal types?
The contact is intended for signal-level applications and is sized at 1.8mm for compatibility with corresponding female D-Sub cavities.
How does plating impact long-term contact behaviour?
The gold over nickel finish provides a corrosion-resistant Interface that maintains low contact resistance under normal environmental exposure.
Note
For associated crimp tool see 693-1137 and for locator tool see 747-1670
Related links
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- L-Com Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Bulgin Female Crimp Circular Connector Contact 28 AWG
