Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 22 AWG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$693.50

(exc. GST)

$763.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500$1.387$693.50-
1000 - 1500$1.352$676.002%
2000 +$1.332$666.003%

*price indicative

RS Stock No.:
190-3099
Mfr. Part No.:
RC20M13K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

20AWG, 22AWG

Current

13A

Series

RC

For Use With

MBG Series Connector, SMS Series Connector, UTP Series Connector, MSX Series Connector, UTV Series Connector, UTG Series Connector, UTO Series Connector, SMSIP Series Connector, UTL Series Connector, UTS Series Connector

Contact Type

Machined

Length

18.21mm

Contact Plating

Gold over Nickel

Voltage

750V ac

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Maximum Contact Resistance

3mΩ

Standards/Approvals

No

Souriau Railway RC/RM Machined Contacts


From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.

Features and Benefits:


• Gold Plated Contact

• Locking Spring

• Individual withdrawal force of 0.55N

• Contact Resistance of ≤ 3 MΩ

Souriau Railway RC/RM Machined Contacts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy