Souriau Sunbank by Eaton Female PCB Circular Connector Contact, Contact Size 16 AWG, Wire Size 4.8mm²
- RS Stock No.:
- 190-3010
- Mfr. Part No.:
- RC20M12E86K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$1,243.00
(exc. GST)
$1,367.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $2.486 | $1,243.00 | - |
| 1000 - 1500 | $2.424 | $1,212.00 | 2% |
| 2000 + | $2.386 | $1,193.00 | 4% |
*price indicative
- RS Stock No.:
- 190-3010
- Mfr. Part No.:
- RC20M12E86K
- Brand:
- Souriau Sunbank by Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 AWG | |
| Current | 15A | |
| Wire Size | 4.8mm² | |
| Series | TRIM TRIO | |
| For Use With | TRIM TRIO Connector Housing | |
| Contact Type | Machined | |
| Length | 26.2mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 100°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 AWG | ||
Current 15A | ||
Wire Size 4.8mm² | ||
Series TRIM TRIO | ||
For Use With TRIM TRIO Connector Housing | ||
Contact Type Machined | ||
Length 26.2mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 100°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Related links
- Souriau Sunbank by Eaton Female PCB Circular Connector Contact Wire Size 4.8mm²
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
