TE Connectivity Female Crimp Circular Connector Contact, Wire Size 20 → 17 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,492.00

(exc. GST)

$3,840.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$1.164$3,492.00
6000 - 9000$1.135$3,405.00
12000 +$1.117$3,351.00

*price indicative

RS Stock No.:
164-3698
Mfr. Part No.:
929974-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

COO (Country of Origin):
CH

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy