TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 13AWG
- RS Stock No.:
- 136-1870
- Distrelec Article No.:
- 304-63-693
- Mfr. Part No.:
- 962999-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$843.63
(exc. GST)
$927.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $843.63 | $0.844 | - |
| 2 - 3 | $822.53 | $0.823 | 2% |
| 4 + | $809.88 | $0.81 | 4% |
*price indicative
- RS Stock No.:
- 136-1870
- Distrelec Article No.:
- 304-63-693
- Mfr. Part No.:
- 962999-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 AWG | |
| Current | 13A | |
| Wire Size | 13AWG | |
| Series | AMP | |
| For Use With | 5MMD SOCKET CONTACT | |
| Contact Type | Signal | |
| Length | 21.2mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 20 AWG | ||
Current 13A | ||
Wire Size 13AWG | ||
Series AMP | ||
For Use With 5MMD SOCKET CONTACT | ||
Contact Type Signal | ||
Length 21.2mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Nickel Silicon | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Contacts
Single piece, formed construction
Tin plated
Wire Seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
