TE Connectivity Male Pin Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-309
Mfr. Part No.:
1658540-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin

Gender

Male

Series

AMP

For Use With

626 Pneumatic Tool System

Contact Type

Signal

Contact Plating

Gold

Termination Type

Pin

Minimum Operating Temperature

-40°C

Contact Material

Nickel

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Crimp contact is designed for use with wire sizes 28-24 AWG and provides reliable electrical connections. Its robust construction ensures durability and effective performance in various applications.

Compatible with wire sizes 28-24 AWG for versatile applications

Constructed with select gold flash over nickel for optimal conductivity

Meets strict RoHS compliance standards for environmentally-friendly use

Features a snap-in design for easy installation and secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy