TE Connectivity Male Crimp Crimp Contact, Contact Size 20, Wire Size 20AWG

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.14

(exc. GST)

$14.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,489 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$13.14$1.314-
5 +$12.11$1.2117%

*price indicative

RS Stock No.:
304-937
Mfr. Part No.:
2560-201-2031L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Male

Contact Size

20

Wire Size

20AWG

Current

7.5A

Contact Type

Pin

Contact Plating

Gold

Termination Type

Crimp

Contact Material

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Pin Contact is a crimp-style connector designed for use with 20 AWG wires or 0.5 mm² wire size. It features gold plating for enhanced conductivity and corrosion resistance. With a contact size of 20, this pin contact ensures secure and reliable electrical connections in various applications, providing durability and optimal performance.

Gold plating at wire contact termination area

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy