HARTING Female Crimp Crimp Contact, Contact Size 1.5 mm, Wire Size 0.25mm², 0.5 mm²
- RS Stock No.:
- 181-585
- Mfr. Part No.:
- 21170740000
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.58
(exc. GST)
$14.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.58 | $2.716 | - |
| 5 - 9 | $12.49 | $2.498 | 8% |
| 10 + | $11.01 | $2.202 | 18% |
*price indicative
- RS Stock No.:
- 181-585
- Mfr. Part No.:
- 21170740000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 1.5 mm | |
| Wire Size | 0.25mm², 0.5mm² | |
| Series | Circular connectors M17 | |
| For Use With | Wire | |
| Contact Type | Crimp | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 1.5 mm | ||
Wire Size 0.25mm², 0.5mm² | ||
Series Circular connectors M17 | ||
For Use With Wire | ||
Contact Type Crimp | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 0.25 to 0.5 mm² (AWG 24 to AWG 20) with a stripping length of 7 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.
Material Copper alloy
Surface Gold plated
- RS Stock No. 0181583
- Mfr. Part No. 21170730000
1 Pack of 5
$11.87
- RS Stock No. 0181570
- Mfr. Part No. 21170640000
1 Pack of 5
$9.62
- RS Stock No. 0181576
- Mfr. Part No. 21170680000
1 Pack of 5
$10.48
- RS Stock No. 0181568
- Mfr. Part No. 21170630000
1 Pack of 10
$13.30
Related links
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 17AWG, 20 AWG
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 20AWG, 26 AWG










