Amphenol Limited, 5003Size 11 Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Black Zinc Connectors
- RS Stock No.:
- 823-6288
- Mfr. Part No.:
- AIA-5003-11-00-00-10-AA-10
- Brand:
- Amphenol Limited
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 823-6288
- Mfr. Part No.:
- AIA-5003-11-00-00-10-AA-10
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-DTL-38999 Black Zinc Connectors | |
| Shell Size | 11 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Thread Size | M15 x 1 | |
| Length | 1.431in | |
| Strain Relief | No | |
| Series | 5003 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-DTL-38999 Black Zinc Connectors | ||
Shell Size 11 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Thread Size M15 x 1 | ||
Length 1.431in | ||
Strain Relief No | ||
Series 5003 | ||
Standards/Approvals No | ||
Amphenol MIL-DTL-38999 Series III Backshells.
The band backshells provide a full 360° shield termination.;Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Black Zinc Connectors
- Amphenol Limited For Use With MIL-DTL-38999 Black Zinc Connectors
- Amphenol Limited For Use With Mil-C-38999 Series III
- Amphenol Limited For Use With Mil-C-38999 Series III
- Amphenol Limited For Use With Mil-C-38999 Series III
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
