Amphenol Limited, 5003Size 13 Right Angle Circular Connector Backshell, For Use With Mil-C-38999 Series III

Subtotal (1 unit)*

$397.43

(exc. GST)

$437.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.43

*price indicative

RS Stock No.:
510-8430
Mfr. Part No.:
AIA-5003-13-00-90-10-AA-04
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

Mil-C-38999 Series III

Product Type

Circular Connector Backshell

Shell Size

13

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Thread Size

M18

Length

38.74mm

Strain Relief

No

Series

5003

Standards/Approvals

No

COO (Country of Origin):
GB

Amphenol MIL-DTL-38999 Series III Backshells.


The band backshells provide a full 360° shield termination.;Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel


Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy