Amphenol Limited, BK4Size 9 Right Angle Circular Connector Backshell, For Use With MIL-C 38999 Connector
- RS Stock No.:
- 689-8853
- Mfr. Part No.:
- BK4ARL08049XY
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save $20.70
View bulk pricing optionsSubtotal (1 unit)*
$138.74
(exc. GST)
$152.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $138.74 | - |
| 5 - 24 | $134.60 | $20.70 |
| 25 - 49 | $130.44 | $207.50 |
| 50 - 99 | $127.69 | $552.50 |
| 100 + | $124.94 | $1,380.00 |
*price indicative
- RS Stock No.:
- 689-8853
- Mfr. Part No.:
- BK4ARL08049XY
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-C 38999 Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Zinc Plated Aluminium | |
| Colour | Black | |
| Length | 21.33mm | |
| Strain Relief | No | |
| Series | BK4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-C 38999 Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Zinc Plated Aluminium | ||
Colour Black | ||
Length 21.33mm | ||
Strain Relief No | ||
Series BK4 | ||
Standards/Approvals No | ||
Mil-C 38999 Series III Bandlock Adaptor
From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands.
Features and Benefits
● Aluminium Alloy, Zinc Cobalt plated
● Straight and 90 degree (Chimney Pot) available
● Suitable for overmoulding
● Low DC resistance
● Rohs compliant
MIL-C-38999 Accessories
Related links
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
