Amphenol Limited, BK4Size 17 Straight Circular Connector Backshell, For Use With MIL-C 38999 Connector

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$154.25

(exc. GST)

$169.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$154.25-
5 - 24$152.351%
25 +$146.894%

*price indicative

RS Stock No.:
689-8834
Mfr. Part No.:
BK4SRL16109XY
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-C 38999 Connector

Product Type

Circular Connector Backshell

Shell Size

17

Orientation

Straight

Gender

Male

Housing Material

Zinc Plated Aluminium

Length

31.75mm

Series

BK4

Standards/Approvals

RoHS

COO (Country of Origin):
IN

Mil-C 38999 Series III Bandlock Adaptor


From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands.

Features and Benefits


● Aluminium Alloy, Zinc Cobalt plated

● Straight and 90 degree (Chimney Pot) available

● Suitable for overmoulding

● Low DC resistance

● Rohs compliant

MIL-C-38999 Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy