Souriau Sunbank by EatonSize 16 Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 510-1057
- Distrelec Article No.:
- 144-00-800
- Mfr. Part No.:
- UT0S16JCS
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 5 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$56.57
(exc. GST)
$62.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.57 | - |
| 5 - 24 | $56.11 | $2.30 |
| 25 - 49 | $54.46 | $52.75 |
| 50 - 99 | $52.58 | $199.50 |
| 100 + | $51.25 | $532.00 |
*price indicative
- RS Stock No.:
- 510-1057
- Distrelec Article No.:
- 144-00-800
- Mfr. Part No.:
- UT0S16JCS
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 16 | |
| Orientation | Straight | |
| Gender | Female | |
| Colour | Silver | |
| Length | 83.5mm | |
| IP Rating | IP68 | |
| Strain Relief | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 16 | ||
Orientation Straight | ||
Gender Female | ||
Colour Silver | ||
Length 83.5mm | ||
IP Rating IP68 | ||
Strain Relief No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Short Cable Clamp with Strain Relief Nut
Shielded sealed cable gland connectors for UTO/UTOW series connectors
Series UTO/UTOW - Souriau
Related links
- Souriau Sunbank by EatonSize 16 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by EatonSize 14 Straight Circular Connector Backshell Strain Relief, 104-Way
- Souriau Sunbank by Eaton For Use With UTG Series
- ITT Cannon For Use With Connector
- ITT Cannon For Use With Connector
- Amphenol India For Use With Connector Series IV, Connector Series
- Souriau Sunbank by Eaton For Use With Connector
- Souriau Sunbank by Eaton For Use With Connector
