Amphenol Air LB, VGSize 14 Straight Circular Connector Backshell, For Use With Military Connector, 128-Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$108.98

(exc. GST)

$119.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$108.98
10 - 24$105.90
25 - 49$101.73
50 - 99$98.61
100 +$96.01

*price indicative

RS Stock No.:
251-2857
Mfr. Part No.:
VG96912L14
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector Backshell

For Use With

Military Connector

Shell Size

14

Orientation

Straight

Housing Material

Aluminium Alloy

Number of Contacts

128

Series

VG

Standards/Approvals

VG & MIL, VG95218-31, VG95319-1013, VG96912, VG96944 and VDE EN 61984 (VDE 0627), VG95319-1011

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB backshell for connectors is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of cruci

Very high contact density

100% contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy