Amphenol Air LB, VGSize 11 Straight Circular Connector Backshell, For Use With Connectors, 128-Way
- RS Stock No.:
- 251-2429
- Mfr. Part No.:
- VG95319-1011A002A
- Brand:
- Amphenol Air LB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$227.77
(exc. GST)
$250.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $227.77 |
| 10 - 24 | $221.30 |
| 25 - 49 | $212.59 |
| 50 - 99 | $206.12 |
| 100 + | $200.67 |
*price indicative
- RS Stock No.:
- 251-2429
- Mfr. Part No.:
- VG95319-1011A002A
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 11 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Number of Contacts | 128 | |
| Series | VG | |
| Standards/Approvals | DIN-EN standards, VG95328, VG96912 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 11 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Number of Contacts 128 | ||
Series VG | ||
Standards/Approvals DIN-EN standards, VG95328, VG96912 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB backshell for connectors is available in sizes 9 to 25 in straight or angled as a band adapter, clamping cone or as an adapter for shrink fit parts in all VG versions.
Operating temperature range from -65 °C to + 260 °C
Designs with adapted cable outlet available
Related links
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB Female Contacts, Quick Connect
