Amphenol Limited, M85049Size 17 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- RS Stock No.:
- 248-5113
- Mfr. Part No.:
- M85049/88-17W02
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save $26.00
View bulk pricing optionsSubtotal (1 unit)*
$71.35
(exc. GST)
$78.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.35 | - |
| 10 - 24 | $68.75 | $26.00 |
| 25 - 99 | $65.50 | $146.25 |
| 100 - 249 | $63.22 | $813.00 |
| 250 + | $60.94 | $2,602.50 |
*price indicative
- RS Stock No.:
- 248-5113
- Mfr. Part No.:
- M85049/88-17W02
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 mm | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol straight band lock adapter has 17 connector shell size.
Cadmium olive drab over electroless nickel finish
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
