Amphenol Limited, M85049Size 23 mm Straight Cable Clamp Strain Relief, For Use With MIL-DTL-38999 Series III & IV
- RS Stock No.:
- 248-5106
- Mfr. Part No.:
- M85049/38S23W
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$34.22
(exc. GST)
$37.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.22 | - |
| 10 - 24 | $32.94 | 3% |
| 25 - 99 | $31.38 | 8% |
| 100 - 249 | $30.31 | 11% |
| 250 + | $29.23 | 14% |
*price indicative
- RS Stock No.:
- 248-5106
- Mfr. Part No.:
- M85049/38S23W
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Product Type | Cable Clamp | |
| Shell Size | 23 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Product Type Cable Clamp | ||
Shell Size 23 mm | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area.
Cost effective
Weight saving
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
