Amphenol Limited, XISize 17 mm Straight Cable Clamp Strain Relief, For Use With MIL-DTL-38999 Series III & IV Circular

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$35.36

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.36-
10 - 24$34.073%
25 - 99$32.448%
100 - 249$31.3211%
250 +$30.2014%

*price indicative

RS Stock No.:
248-5102
Mfr. Part No.:
M85049/38S17A
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III & IV Circular Connector Family L

Product Type

Cable Clamp

Shell Size

17 mm

Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

XI

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area.

Cost effective

Weight saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy